Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-1879352-1

Fixed Resistor, Metal Film, 2W, 2.2ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879352-1.

Farnell

Datasheet16 pages19 years ago

Newark

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+20.48%

CAD Models

Download TE Connectivity / AMP 2-1879352-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-09-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP2-1879350-5
Fixed Resistor, Metal Film, 1W, 2.2ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity2-1879354-1
Fixed Resistor, Metal Film, 3W, 2.2ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879352-0
Fixed Resistor, Metal Film, 2W, 2ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT2R20
Fixed Resistor, Carbon Film, 0.25W, 2.2ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT2R20
Fixed Resistor, Metal Oxide Film, 1W, 2.2ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM12JT2R20
Fixed Resistor, Carbon Film, 0.5W, 2.2ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 2.2ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 2.2ohm, 200V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 2.2ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ2R2
Fixed Resistor, Metal Oxide Film, 1W, 2.2ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ2R2
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 2.2Ohm 2W
TE Connectivity / AMP8-1625890-9
Fixed Resistor, Metal Oxide Film, 2W, 2ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 2-1879352-1 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 2.2ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res, 2R2, 2W, Axial, Metal Film; |Te Connectivity Neohm RR02J2R2TB
Metal Film Resistors - Through Hole RR02 5% 2R2 AMMO
2.2 Ω, Metal Film, Power Resistor Resistor, 5 %, 9 x 3.5 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, 2 W, ±300 ppm/°C, Neohm RR
RR02 5% 2R2 AMMO Resistance Value: 2.2 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 2.2 Ω Metal Film Power Resistor 5 % | Part Number: RR02J2R2TB | Internal Number: 2-1879352-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879352-1.
  • RR02J2R2TB