TE Connectivity CFR16J27K

Res General Purpose Thin Film 27k Ohm ±5% 1/4W -1200 to 0ppm/°C Carbon Film Ammo Pack
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J27K.

Newark

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity CFR16J27K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCFR25J27K
Res, 27K, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J27K
TE ConnectivityCFR50J27K
Fixed Resistor, Thin Film, 0.5W, 27000ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JB27K0
Fixed Resistor, Carbon Film, 0.25W, 27000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JB27K0
Fixed Resistor, Carbon Film, 0.5W, 27000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT27K0
Fixed Resistor, Carbon Film, 0.5W, 27000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F27K
Res, 27K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F27K

Descriptions

Descriptions of TE Connectivity CFR16J27K provided by its distributors.

Res General Purpose Thin Film 27k Ohm ±5% 1/4W -1200 to 0ppm/°C Carbon Film Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 27000ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Res, 27K, 5%, 250Mw, Axial, Carbon Film; Available Until Stocks Are Exhausted Alternative Available |Te Connectivity Neohm CFR16J27K
Special Order: CFR16 5% 27K Resistance Value: 27K Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .25 W Through-Hole Resistor | 27K Ω Thin Film General Purpose Resistor | Part Number: CFR16J27K | Internal Number: 5-1623927-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1623927-8