Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-1879277-0

Fixed Resistor, Thin Film, 0.125W, 14700ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879277-0.

IHS

Datasheet4 pages2 years ago

Upverter

Electro Sonic

TE Connectivity

CAD Models

Download TE Connectivity / AMP 2-1879277-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.36
$ 0.661
Stock
20,000
3,920
Authorized Distributors
6
6
Resistance
14.7 kΩ
14.7 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
125 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
15 ppm/°C
15 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERA6APB153V
Res Thin Film 0805 15K Ohm 0.1% 0.125W ±15ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRC0715KL
Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
PanasonicERA-6APB163V
Res Thin Film 0805 16K Ohm 0.1% 0.125W ±15ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6AEB1472V
Res Thin Film 0805 14.7K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP1-1614893-0
Fixed Resistor, Thin Film, 0.1W, 14700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.125W, 14700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD0714K7L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 14.7kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 2-1879277-0 provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 14700ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
RES SMD 14.7K OHM 0.1% 1/8W 0805
14.7kΩ ±0.1% ±15ppm/°C 0805 SMD 2mm × 1.25mm × 650μm
Rp 2A 14K7 0.1% 15Ppm 1K Rl; |Te Connectivity Holsworthy RP73D2A14K7BTDF

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73D2A14K7BTDF