Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-1614892-4

Res Thin Film 0805 1.43K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1614892-4.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages11 years ago
Datasheet16 pages19 years ago

IHS

TE Connectivity

Newark

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2-1614892-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicERA6AEB1431V
Res Thin Film 0805 1.43K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Yageo GroupRT0805BRD071K43L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.43kΩ 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityRP73PF2A1K43BTDF
Fixed Resistor, Thin Film, 0.25W, 1430ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP2-1614892-4
Res Thin Film 0805 1.43K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical
PanasonicERA6AEB152V
Res Thin Film 0805 1.5K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6AEB132V
Res Thin Film 0805 1.3K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 2-1614892-4 provided by its distributors.

Res Thin Film 0805 1.43K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.1W, 1430Ohm, 100V, 0.1% +/-Tol, -25, 25Ppm/Cel, Surface Mount, 0805
Resistor, thin film, SMD 2012, 1.43 kΩ, 0.1 W, ±0.1 %, 2-1614892-4
Thin Film Resistors-SMD CPF 0805 1K43 0.1% 25PPM
Res, Cpf0805B1K43E1; |Te Connectivity Neohm CPF0805B1K43E1
1.43kΩ ±0.1% 100mW ±25ppm/°C 0805 SMD, 2mm(L) × 550μm(H)
Special Order: CPF 0805 1K43 0.1% 25PPM 1K RL Resistance Value: 1.43K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 1.43K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B1K43E1 | Internal Number: 2-1614892-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0805B1K43E1