Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1969591-6

Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1969591-6.

IHS

Datasheet6 pages4 years ago

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-23.03%

CAD Models

Download TE Connectivity / AMP 1969591-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity172213-6
Board Connector, 6 Contact(s), 1 Row(s), Male, Wire Terminal, Plug
TE Connectivity1969590-6
TE Connectivity 1969590-6 EP2.5 Housing Female Panel Mount Single Row Unshrouded
TE Connectivity1969589-6
Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
Connector Housing, Receptacle, 6 Contacts, 1 Row, 2.5 mm, 5051 Series, Nylon, KK, Natural
Mini-Lock Receptacle Housing, 2.50mm Pitch, Single Row, Positive Lock, 6 Circuits, Natural
Connector Housing, Receptacle, 5 Contacts, 1 Row, 2.5 mm, 51191 Series, Nylon, Mini-Latch

Descriptions

Descriptions of TE Connectivity / AMP 1969591-6 provided by its distributors.

Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
Hsg, rec, panel Mount, gwt, single Row, ep2.5/ Bag |Te Connectivity 1969591-6
Conn Housing RCP 6 POS 2.5mm ST Panel Mount Bag/Box
Latch Holder Receptacle 1 6-Pin Male Pin Crimp Natural Color Snap-In Panel Mount 17.49806mm × 18.17mm × 6.6mm
HSGRECPANEL MOUNTGWTSINGLE ROWEP2.5
HSG,REC,PANEL MOUNT,GWT,SINGLE ROW,EP2.5 Number of Positions: 6 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Latch Standard Rectangular Connector | 6 Receptacle Housing With | Part Number: 1969591-6 | Internal Number: 1969591-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors