Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 51163-0600

Mini-Lock Receptacle Housing, 2.50mm Pitch, Single Row, Positive Lock, 6 Circuits, Natural
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51163-0600.

Upverter

Technical Drawing6 pages5 years ago
Datasheet1 page5 years ago

IHS

Molex

HQonline

Master Electronics

Inventory History

3 month trend:
-0.72%

CAD Models

Download Molex 51163-0600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity1969589-6
Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity171822-6
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
Connector Housing, Receptacle, 6 Contacts, 1 Row, 2.5 mm, 5051 Series, Nylon, KK, Natural
TE Connectivity172142-6
Board Connector, 6 Contact(s), 1 Row(s), Female, Wire Terminal, Receptacle
Connector Housing, Receptacle, 6 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, CyClone, SL
Connector Housing, Receptacle, 6 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black

Descriptions

Descriptions of Molex 51163-0600 provided by its distributors.

Mini-Lock Receptacle Housing, 2.50mm Pitch, Single Row, Positive Lock, 6 Circuits, Natural
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Conn Housing RCP 6 POS 2.5mm Crimp ST Cable Mount Natural Mini-Lock Bag
Mini-Lock 51163 ROHS3Compliant GENERAL PURPOSE MULTIPLE MATING PARTS AVAILABLE Receptacle Connector Housing 0.098 2.50mm
CONN HOUSING, RCPT, 6POS, 1ROW, 2.5MM; Pitch Spacing: 2.5mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: Mini-Lock 51163 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0511630600
  • 51163-0600 .
  • 51163-0600.
  • 511630600