Molex 22-01-1062

Connector Housing, Receptacle, 6 Contacts, 1 Row, 2.5 mm, 5051 Series, Nylon, KK, Natural
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-01-1062.

IHS

Datasheet1 page10 years ago

Sager Electronics

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-24.94%

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 4 days ago)

Related Parts

TE Connectivity171822-6
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity1969589-6
Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity172142-6
Board Connector, 6 Contact(s), 1 Row(s), Female, Wire Terminal, Receptacle
Mini-Lock Receptacle Housing, 2.50mm Pitch, Single Row, Positive Lock, 6 Circuits, Natural
Connector Housing, Receptacle, 5 Contacts, 1 Row, 2.5 mm, 51191 Series, Nylon, Mini-Latch
Connector Housing, Receptacle, 6 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White

Descriptions

Descriptions of Molex 22-01-1062 provided by its distributors.

Connector Housing, Receptacle, 6 Contacts, 1 Row, 2.5 mm, 5051 Series, Nylon, KK, Natural
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug
Conn Housing F 6 POS 2.5mmCrimp STCable Mount Natural KK® Bag
Molex Connector Housing, 6 Pos, 2.5mm Pitch, 1 Row
2.50mm Pitch KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 6 Circuits
KK SERIES 2.5MM PITCH 6 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 5051
Headers & Wire Housings 6CKT KK2.5 CRIMP REC HOUS 505106
Wtb Housing, Rcpt, 6Pos, 1Row, 2.5Mm; |Molex 22-01-1062
CONN HOUSING, RCPT, 6POS, 2.5MM, NATURAL;
KK Housing, Receptacle, 6 Poles, 1 Rows, 2.5mm Pitch
CONN HOUSING, RCPT, 6POS, 2.5MM, NATURAL; Pitch Spacing:2.5mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:KK 5051 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Mat

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022011062
  • 022011062
  • 2201-1062
  • 22011062