TE Connectivity 1969589-6

Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1969589-6.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet4 pages1 year ago
Instruction Sheet4 pages11 years ago
Technical Drawing1 page12 years ago
Instruction Sheet2 pages13 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-0.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

TE Connectivity171822-6
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
Connector Housing, Receptacle, 6 Contacts, 1 Row, 2.5 mm, 5051 Series, Nylon, KK, Natural
TE Connectivity92009-6
Board Connector, 6 Contact(S), 1 Row(S),; |Te Connectivity Amp 92009-6
TE Connectivity1969590-6
TE Connectivity 1969590-6 EP2.5 Housing Female Panel Mount Single Row Unshrouded
Connector Housing, Receptacle, 5 Contacts, 1 Row, 2.5 mm, 51191 Series, Nylon, Mini-Latch
Connector Housing, Receptacle, 6 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White

Descriptions

Descriptions of TE Connectivity 1969589-6 provided by its distributors.

Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
HSG, REC,FREE-HANG,GWT, SINGLE ROW,EP2.5
Latch Holder,Receptacle 1 6pin Male Pin Crimping Natural color wire mounting,free hanging,Through hole mounting 6.6mm(height)
1969589-6, TE CONNECTIVITY/AMP BRAND
HSG RECFREE-HANGGWT SINGLE ROWEP2.5
Special Order: HSG, REC,FREE-HANG,GWT, SINGLE ROW,EP2.5 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Latch Termination Method to Wire & Cable: Crimp Receptacle Housing With Latch | Standard Rectangular Connector | Part Number: 1969589-6 | Internal Number: 1969589-6 | TE Connectivity | Economy Power 2.5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty