Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5223008-4

Conn Backplane RCP 120 POS 2mm Press Fit RA Thru-Hole Tube
$ 17.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5223008-4.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Sager Electronics

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
-4.57%

CAD Models

Download TE Connectivity 5223008-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.633
$ 8.11
Stock
33,045
7,279
Authorized Distributors
6
2
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
120
120
Number of Rows
5
5
Mount
Edge, Through Hole
Edge, Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity5536511-3
Hard Metric Connector, Receptacle, 96Pos; |Te Connectivity Amp 5536511-3
TE Connectivity5223002-4
Conn Hard Metric PL 120 POS 2mm Press Fit ST Thru-Hole Tube
TE Connectivity1375800-1
Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Press Fit ST Thru-Hole
TE Connectivity / AMP1375800-6
Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Press Fit ST Thru-Hole
TE Connectivity / AMP1375800-3
Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Press Fit ST Thru-Hole
TE Connectivity1375799-1
Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Press Fit ST Thru-Hole

Descriptions

Descriptions of TE Connectivity 5223008-4 provided by its distributors.

Conn Backplane RCP 120 POS 2mm Press Fit RA Thru-Hole Tube
Board Connector, 120 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
FB-5R,ASY,120,SIG,REC,EN,3.55; Product Range:-; No. of Contacts:120Contacts; Pitch Spacing:2mm; Gender:Receptacle; Contact Termination Type:Solder; No. of Rows:5Rows; Row Pitch:5mm; Contact Material:Phosphor Bronze; Cont
FB-5R,ASY,120,SIG,REC,EN,3.55 Connector System: Board-to-Board Number of Positions: 120 Row-to-Row Spacing: 2 mm Number of Rows: 5 Number of Columns: 24 Board-to-Board 120 2 mm 5 | Backplane Connector Housing | Part Number: 5223008-4 | Internal Number: 5223008-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5223008-4 .
  • 5223008-4.