Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 5223016-4

Conn Backplane HDR 120 POS 2mm Press Fit ST Thru-Hole Tube
$ 20.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5223016-4.

Arrow Electronics

Datasheet1 page19 years ago

ShanghaiCT

Newark

Sager Electronics

TE Connectivity

CAD Models

Download TE Connectivity / AMP 5223016-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-12-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity5223002-4
Conn Hard Metric PL 120 POS 2mm Press Fit ST Thru-Hole Tube
TE Connectivity5536501-3
Board Connector, 96 Contact(S), 4 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal,
Conn Unshrouded Header HDR 120 POS 2mm Press Fit ST Thru-Hole
Conn Unshrouded Header HDR 120 POS 2mm Press Fit ST Thru-Hole
Conn Unshrouded Header HDR 85 POS 2mm Press Fit ST Thru-Hole

Descriptions

Descriptions of TE Connectivity / AMP 5223016-4 provided by its distributors.

Conn Backplane HDR 120 POS 2mm Press Fit ST Thru-Hole Tube
High Speed / Modular Connectors HDR 120P SIG 5 ROW 2mm Futurebus Plus
CONNECTOR, FB-5R, ASY,120,SIG, HDR, EN,4.25
Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Plug
CONN HEADER FUTUREBUS 120POS PCB
2mm Centerline Futurebus+ Connectors
5223016-4, TE CONNECTIVITY/AMP BRAND
Hard Metric Connector; Connector Type:Hard Metric (HM); Gender:Header; No. of Contacts:120; Pitch Spacing:2mm; Contact Termination:Press Fit; Contact Material:Phosphor Bronze; Series:Z-Pack; Contact Plating:Gold; No. of Rows:5 ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors