What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 188836-1

110 Position 2 mm Pitch Receptacle Right Angle Hard Metric PCB Mount Connector
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 188836-1.

IHS

Datasheet1 page20 years ago

TE Connectivity

Master Electronics

Future Electronics

Jameco (USA)

Alternate Parts

Price @ 1000
$ 10.175
$ 10.175
Stock
1,282
256,355
256,355
Authorized Distributors
1
6
6
Gender
Female
Female
Female
Pitch
2.0066 mm
2.0066 mm
2.0066 mm
Number of Positions
110
110
110
Number of Rows
5
5
5
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2012-08-31
LTD Date2012-10-31

Related Parts

TE Connectivity5352152-4
Connector Hard Metric Receptacle 110 Position 2mm Press Fit Right Angle Through Hole Tube
TE Connectivity / AMP100147-9
Conn Hard Metric SKT 110 POS 2mm Press Fit RA Thru-Hole
Amphenol Communications SolutionsHM2R10PA5108N9LF
FEMALE SIGNAL RIGHT ANGLE PRESS-FIT-TO-BOARD CONNECTOR | CONN RECEPT 110POS 2MM PRESS-FIT
Amphenol Communications SolutionsHM2R01PA510FN9LF
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
Conn Hard Metric SKT 110 POS 2mm Press Fit RA Thru-Hole Box
HARTING Elektronik17211101102
Connector, HARD METRIC, RCPT, 110POS, 7ROW; P; Product Range:har-bus HM Series; No. of

Descriptions

Descriptions of TE Connectivity / AMP 188836-1 provided by its distributors.

110 Position 2 mm Pitch Receptacle Right Angle Hard Metric PCB Mount Connector
Conn Daughter Card F 110 POS 2mm Solder RA Thru-Hole
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Receptacle
2mm Hard Metric PCB Mount Connectors (Z-PACK 2mm HM)
Z-Pack Connectors RECEPTACLE 20 POS TYPE B
Hard Metric Connector; Connector Type:Hard Metric (HM); Gender:Receptacle; No. of Contacts:110; Pitch Spacing:2mm; Contact Termination:Right Angle Press Fit; Contact Material:Phosphor Bronze; Series:Z-Pack; Contact Plating:Gold ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1888361