TE Connectivity YR1B133RCC

R Series Axial Through Hole Fixed Resistor 133 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B133RCC.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago
Datasheet16 pages19 years ago

element14 APAC

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.13%

CAD Models

Download TE Connectivity YR1B133RCC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE ConnectivityYR1B121RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 121OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B130RCC
Fixed Resistor, Thin Film, 0.25W, 130ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B143RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 143OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsCF14JT120R
Fixed Resistor, Carbon Film, 0.25W, 120ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD121R
Fixed Resistor, Metal Film, 0.25W, 121ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT130R
Fixed Resistor, Carbon Film, 0.25W, 130ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityYR1B121RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 121OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.4W, 121ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 133ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 133ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-120R
Fixed Resistor, Metal Film, 0.6W, 120ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B133RCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 133OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 133ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Thin Film 133 Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Special Order: YR1 0.1% 133R Resistance Value: 133 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 133 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B133RCC | Internal Number: 7-1676915-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1676915-5
  • YR1B133RCC..