Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1879451-9

Fixed Resistor, Wire Wound, 600W, 4.7ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
$ 67.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1879451-9.

TE Connectivity

Datasheet16 pages19 years ago
Datasheet5 pages9 years ago
Datasheet3 pages15 years ago
Datasheet5 pages8 years ago
Technical Drawing1 page10 years ago
Datasheet6 pages12 years ago
Datasheet8 pages15 years ago

Electro Sonic

Inventory History

3 month trend:
-46.67%

CAD Models

Download TE Connectivity / AMP 1879451-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityTE750B4R7J
Res Wirewound 4.7 Ohm 5% 750W ±440ppm/C RDL Lug Bolt-On/Bracket Mount Loose
TE ConnectivityTE500B4R7J
Res Wirewound 4.7 Ohm 5% 500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE1000B4R7J
Res Wirewound 4.7 Ohm 5% 1000W ±440ppm/°C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE200B4R7J
Fixed Resistor, Wire Wound, 200W, 4.7ohm, 30.6594V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1879446-9
Res Wirewound 4.7 Ohm 5% 150W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1879448-9
Res Wirewound 4.7 Ohm 5% 300W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
OhmiteL12J4R7E
Res Wirewound 4.7 Ohm 5% 12W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteTWW5J4R7E
Fixed Resistor, Wire Wound, 5W, 4.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879446-9
Res Wirewound 4.7 Ohm 5% 150W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
OhmiteL12J4R7
Fixed Resistor, Wire Wound, 12W, 4.7ohm, 565V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
TE ConnectivityTE1000B4R7J
Res Wirewound 4.7 Ohm 5% 1000W ±440ppm/°C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1879448-9
Res Wirewound 4.7 Ohm 5% 300W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose

Descriptions

Descriptions of TE Connectivity / AMP 1879451-9 provided by its distributors.

Fixed Resistor, Wire Wound, 600W, 4.7ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
±5% ±440ppm/℃ 4.7Ω 600W Plugins Bracket mounting 345mm*40mm*81mm
Wirewound Resistors - Chassis Mount TE 600W 4R7 5% Bracket
Te 600W 4R7 5% Bracket; |Cgs Te Connectivity TE600B4R7J
TE 600W 4R7 5% Bracket Resistance Value: 4.7 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 4.7 Ω Wire Wound 5 % Power Resistor | Part Number: TE600B4R7J | Internal Number: 1879451-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE600B4R7J