TE Connectivity / AMP 1776253-8

Conn Eurostyle Block HDR 8 POS 3.5mm Solder RA Thru-Hole 7A/Contact
$ 1.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1776253-8.

IHS

Datasheet4 pages2 years ago

Newark

Sager Electronics

Burklin Elektronik

Master Electronics

CAD Models

Download TE Connectivity / AMP 1776253-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-08-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Wire-To-Board Terminal Block, 8 Positions, 3.5mm, 28 AWG to 16 AWG, 1mm2, Screw, 17.5A, 300 V
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
TE Connectivity1986717-8
Strip Terminal Block, 2A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1985027
Terminal Block Connector; PCB; SpringCg; 8Poss; 3.5mmPitch; 45Deg; GN; 24-16AWG; 2A; 250V
Phoenix Contact1945151
Strip Terminal Block, 8A, 0.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity / AMP 1776253-8 provided by its distributors.

Conn Eurostyle Block HDR 8 POS 3.5mm Solder RA Thru-Hole 7A/Contact
Barrier Strip Terminal Block, 7A, 0.9mm2, 1 Row(s)
Fixed Terminal Blocks 8P R/A WIRE RCP 3.5MM 250V 7A BLUE
Conn, Tb 1776253-8; |Buchanan Te Connectivity 1776253-8
AMP 1776253-8 R/A Top Wire Entry 3.5mm HT
8P TB ,180deg,RT,3.5mm, Blue,w/interlock
TERM BLK 8P TOP ENTRY 3.5MM PCB

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors