Phoenix Contact 1945151

Strip Terminal Block, 8A, 0.5mm2, 1 Row(s), 1 Deck(s)
$ 0.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1945151.

element14 APAC

Datasheet5 pages10 years ago
Datasheet4 pages16 years ago

Master Electronics

Electro Sonic

MRO Stop

Burklin Elektronik

Inventory History

3 month trend:
+109%

CAD Models

Download Phoenix Contact 1945151 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-11-26
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1945135
Strip Terminal Block, 8A, 0.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1945148
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1985250
Phoenix Contact PTSA 1.5/8-3.5-Z PCB Terminal Block, 8 POS, 3.5mm, Solder Thru-Hole, 8A
TE Connectivity1986717-6
PCB terminal, 6 pole, pitch 3.5 mm, AWG 24-16, 2 A, pin, green, 1986717-6
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
TE Connectivity1986718-6
PCB terminal, 6 pole, pitch 3.5 mm, AWG 26-14, 2 A, pin, green, 1986718-6

Descriptions

Descriptions of Phoenix Contact 1945151 provided by its distributors.

Strip Terminal Block, 8A, 0.5mm2, 1 Row(s), 1 Deck(s)
HEADER, PIN, VERTICAL, 3.5MM, 8WAY; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 8Ways; Rated Current: 8A; Rated Voltage: 250V; Block Orientation: Through Hole Vertical; Product Range: COMBICON Series; SVHC: No SVHC (15-Jan-2018); Contact Material: Copper; Contact Plating: Tin Plated Contacts; Contact Termination: Through Hole Vertical; Contact Termination Type: Through Hole; No. of Contacts: 8Contacts; No. of Rows: 1Rows
Pin strip, nominal cross section: 0.5 mm2, color: black, nominal current: 8 A (depends on the plug used), rated voltage (III/2): 250 V, contact surface: Sn, contact connection type: Pin, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: PST 1,0/..-V, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 3.8 mm, plug-in system: COMBICON PST 1,0, locking: without, mounting method: without, type of packaging: packed in cardboard, The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PST 1.0/8-3.5
  • PST1.0/8-3.5