Phoenix Contact 1985027

Terminal Block Connector; PCB; SpringCg; 8Poss; 3.5mmPitch; 45Deg; GN; 24-16AWG; 2A; 250V
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1985027.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+3.94%

CAD Models

Download Phoenix Contact 1985027 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-11-14
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1984675
Phoenix Contact PT 1.5/8-3.5-H PCB Terminal Block, 8 Ch, 3.5mm Pitch TH Screw Green
Wire-To-Board Terminal Block, 8 Positions, 3.5mm, 28 AWG to 16 AWG, 1mm2, Screw, 17.5A, 300 V
TE Connectivity / AMP1776253-8
Conn Eurostyle Block HDR 8 POS 3.5mm Solder RA Thru-Hole 7A/Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1985250
Phoenix Contact PTSA 1.5/8-3.5-Z PCB Terminal Block, 8 POS, 3.5mm, Solder Thru-Hole, 8A
Phoenix Contact1945151
Strip Terminal Block, 8A, 0.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1985027 provided by its distributors.

Terminal Block Connector; PCB; SpringCg; 8Poss; 3.5mmPitch; 45Deg; GN; 24-16AWG; 2A; 250V
Phoenix Contact PTSA 1.5/8-3.5-F PCB Terminal Block, 3.5mm Pitch, TH, Solder Termination, Green
Pcb Terminal Block, Ptsa 1,5/ 8-3,5-F; |Phoenix Contact 1985027
Barrier Strip Terminal Block, 2A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 8 POS 3.5mm Solder Thru-Hole 8A
PCB terminal block, nominal current: 8 A, rated voltage (III/2): 250 V, nominal cross section: 1.5 mm2, number of potentials: 8, number of rows: 1, number of positions per row: 8, product range: PTSA 1,5, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. Soldering legs in front area, one-rowed

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG