Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1761879-1

CONNECTOR ASSEMBLY, SEC II POWER, DUAL P, Card Edge Power Connectors | TE Connectivity 1761879-1
$ 6.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1761879-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity / AMP 1761879-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity2007088-1
CARD EDGE CONNECTOR, PLUG, 22POS; Connector Type:Card Edge; Series:SECII; Pitch
TE Connectivity7-5530843-5
CARD EDGE CONNECTOR, PLUG, 12POS; Connector Type:Card Edge; Series:Standard Edge
TE Connectivity7-5530843-6
CARD EDGE CONNECTOR, PLUG, 12POS; Connector Type:Card Edge; Series:Standard Edge
TE Connectivity1-5147490-0
Next Gen PACE Conn 10 POS 1X2, Standard Edge Connectors | TE Connectivity 1-5147490-0
341 Series Board to Board Receptacle 0.100 in Through Hole Card Edge Connector
341 Series 12 Position 2 Row 2.54 mm Pitch Female Dual Edge Card Edge Connector

Descriptions

Descriptions of TE Connectivity / AMP 1761879-1 provided by its distributors.

CONNECTOR ASSEMBLY, SEC II POWER, DUAL P, Card Edge Power Connectors | TE Connectivity 1761879-1
Conn Card Edge SKT 8 POS 2.54mm Press Fit ST Thru-Hole Tray
CONNECTOR ASSEMBLY, SEC II POWER, DUAL P; Product Range:-; No. of Contacts:-; Pitch Spacing:-; Gender:-; Contact Termination Type:-; No. of Rows:-; Row Pitch:-; Contact Material:-; Contact Plating:-; SVHC:No SVHC (27-Jun
Card Edge Power Connector; Gender:Socket; No. of Contacts:11; Pitch Spacing:2.54mm; Contact Termination:Solder; Contact Material:Copper; Series:SEC-II; Contact Plating:Gold; No. of Rows:2; Connector Body Material:Polyester ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1761879-1 .