Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1676300-2

Fixed Resistor, Thin Film, 0.1W, 30100ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1676300-2.

IHS

Datasheet4 pages2 years ago

Future Electronics

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-18.01%

CAD Models

Download TE Connectivity / AMP 1676300-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERA6ARB3012V
0805 THIN FILM CHIP RESISTOR / 30.1K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
PanasonicERA6ARB303V
Res Thin Film 0805 30K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB333V
Res Thin Film 0805 33K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD0730K1L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 30.1kΩ 0805 Chip Resistor - Surface Mount ROHS
RES 30.1K OHM 0.1% 1/8W 0805
TE Connectivity / AMP1676300-2
Fixed Resistor, Thin Film, 0.1W, 30100ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
PanasonicERA6ARB2872V
0805 THIN FILM CHIP RESISTOR / 28.7K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
Res Thin Film 0805 32.4K Ohm 0.1% 1/8W ±10ppm/C Molded SMD Paper T/R
TE Connectivity1676305-2
Fixed Resistor, Thin Film, 0.1W, 32400ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity / AMP 1676300-2 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 30100ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Chip Resistor, 30.1kΩ ±0.1%, 100mW, ±10ppm/°C, 0805, SMD, 2mm × 1.25mm × 650μm
Res, 30K1, 0.1%, 0.1W, 0805, Thin Film; |Te Connectivity Holsworthy RN73C2A30K1BTDF
RN73 Series 0805 0.1 W 30.1 kOhm ±0.1 % ±10 ppm/°C SMT Thin Film Chip Resistor
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, Holsworthy RN73
RES, 30K1, 0.1%, 0805, THIN FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:30.1kohm; Product Range:RN73 Series; Voltage Rating:100V;
RN 0805 30K1 0.1% 10PPM 1KRL Resistance Value: 30.1K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 30.1K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A30K1BTDF | Internal Number: 1676300-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16763002
  • RN73C2A30K1BTDF