Panasonic ERA6ARB3012V

0805 Thin Film Chip Resistor / 30.1K Ohm, 0.1%, 0805, 10 Ppm, 7 Inch Reel
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6ARB3012V.

IHS

Datasheet7 pages5 years ago

Future Electronics

Newark

RS (Formerly Allied Electronics)

Panasonic SCT

Inventory History

3 month trend:
-15.99%

CAD Models

Download Panasonic ERA6ARB3012V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP1676300-2
Fixed Resistor, Thin Film, 0.1W, 30100ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
PanasonicERA6ARB2872V
0805 THIN FILM CHIP RESISTOR / 28.7K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
TE Connectivity / AMP1676303-2
Fixed Resistor, Thin Film, 0.1W, 31600ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
TE ConnectivityRN73C2A30K9BTDF
Fixed Resistor, Thin Film, 0.1W, 30900ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
PanasonicERA-6ARB3162V
0805 THIN FILM CHIP RESISTOR / 31.6K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
PanasonicERA6AEB3012V
Res Thin Film 0805 30.1K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERA6ARB3012V provided by its distributors.

0805 THIN FILM CHIP RESISTOR / 30.1K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
Res Thin Film 0805 30.1K Ohm 0.1% 0.125W(1/8W) ±10ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 30100ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Resistor, metal film, SMD 0805 (2012), 30.1 kΩ, 0.125 W, ±0.1 %, ERA6ARB3012V
Metal Film (Thin Film) Chip Resistors, 0.125W, 30100½, 0.1%, 0805, RoHS
Panasonic SCT
METAL FILM SMNT RESISTOR 0805 CASE 30.1KOHM +/-0.1% 0.125W +/-10PPM/DEGC
Surface Mount Chip Resistor, Thin Film, Aec-Q200 Era Series, 30.1 Kohm, 125 Mw, 0.1%, 100 V Rohs Compliant: Yes |Panasonic ERA-6ARB3012V
30.1KΩ ±0.1% 125mW ±10ppm/℃ 0805 SMD mount 2mm*1.25mm*500μm
Panasonic ERA6ARB3012V - High Precision Chip Resistors
RES, 30K1, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 30.1kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6ARB3012V