Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1676231-1

Fixed Resistor, Thin Film, 0.1W, 1300ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
$ 0.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1676231-1.

Electro Sonic

Datasheet8 pages9 years ago

Newark

TE Connectivity

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1676231-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERA6ARB132V
Res Thin Film 0805 1.3K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRN73C2A1K3BTDF
Res Thin Film 0805 1.3K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP1676231-1
Fixed Resistor, Thin Film, 0.1W, 1300ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
TE Connectivity1676226-2
Res Thin Film 0805 1.21K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA6ARB122V
Res Thin Film 0805 1.2K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB1211V
0805 THIN FILM CHIP RESISTOR / 1.21K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL

Descriptions

Descriptions of TE Connectivity / AMP 1676231-1 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 1300ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
RESISTOR, THIN FILM, RES 1.3 KILOHMS, PWR-RTG 0.1 W, TOL 0.1%, SMT, 0805
RES SMD 1.3K OHM 0.1% 1/10W 0805
Surface Mount Thin Film Resistor, Rn73 Series, 1.3 Kohm, 100 Mw, - 0.1%, 100 V |Te Connectivity Holsworthy RN73C2A1K3BTG
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Cut Tape Length, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, Holsworthy RN73
Special Order: RN 0805 1K3 0.1% 10PPM CUT LENGTH Resistance Value: 1.3K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 1.3K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A1K3BTG | Internal Number: 1676231-1 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16762311
  • RN73C2A1K3BTG
  • RN73C2A1K3BTG.