TE Connectivity 1676226-2

Res Thin Film 0805 1.21K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1676226-2.

JRH Electronics

Datasheet4 pages4 years ago
Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

Newark

TE Connectivity

element14

Inventory History

3 month trend:
-34.53%

CAD Models

Download TE Connectivity 1676226-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PanasonicERA6ARB1211V
0805 THIN FILM CHIP RESISTOR / 1.21K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
TE Connectivity1676226-2
Res Thin Film 0805 1.21K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA6ARB122V
Res Thin Film 0805 1.2K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB132V
Res Thin Film 0805 1.3K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRN73C2A1K13BTD
Fixed Resistor, Thin Film, 0.1W, 1130ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
TE ConnectivityRN73C2A1K24BTDF
Res Thin Film 0805 1.24K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical

Descriptions

Descriptions of TE Connectivity 1676226-2 provided by its distributors.

Res Thin Film 0805 1.21K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.1W, 1210ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Chip Resistor 1.21kΩ ±0.1% ±10ppm/°C 100mW 0805 SMD 2mm × 1.25mm × 650μm
Surface Mount Thin Film Resistor, Rn73 S; |Te Connectivity Holsworthy RN73C2A1K21BTDF
RN73 Series 0805 1.21 kOhm ±0.1 % 0.1 W ±10 ppm/°C SMT Thin Film Resistor
Resistor Networks & Arrays; RN73C2A1K21BTDF; TE CONNECTIVITY; 0.1 %; 550 µm; 10 ppm/°C; 1.25 mm
RN 0805 1K21 0.1% 10PPM 1KRL Resistance Value: 1.21K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 1.21K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A1K21BTDF | Internal Number: 1676226-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C2A1K21BTDF
  • RN73C2A1K21BTDF..