TE Connectivity / AMP 1676167-2

Res Thin Film 0805 121 Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1676167-2.

Newark

Datasheet4 pages2 years ago
Datasheet8 pages10 years ago
Datasheet5 pages15 years ago

JRH Electronics

Farnell

TE Connectivity

element14

Inventory History

3 month trend:
-7.45%

CAD Models

Download TE Connectivity / AMP 1676167-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP1676167-2
Res Thin Film 0805 121 Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-6AEB1210V
Res Thin Film 0805 121 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 121ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD07121RL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 121Ω 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityRN73C2A127RBTDF
Fixed Resistor, Thin Film, 0.1W, 127ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
RES 121 OHM 0.1% 1/8W 0805

Descriptions

Descriptions of TE Connectivity / AMP 1676167-2 provided by its distributors.

Res Thin Film 0805 121 Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.1W, 121ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Chip Resistor, 121Ω ±0.1%, 100mW, ±10ppm/°C, 0805, SMD, 2mm × 1.25mm × 650μm
RESISTOR, THIN FILM, 121 OHM, 100mW, 0.1%
RN 0805 121R 0.1% 10PPM 1KRL Resistance Value: 121 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 121 Ω Thin Film Precision Resistor .1 % | TE Connectivity |

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C2A121RBTDF
  • RN73C2A121RBTDF..