TE Connectivity / AMP 1676165-3

Fixed Resistor, Thin Film, 0.1W, 11000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1676165-3.

Electro Sonic

Datasheet4 pages8 years ago
Datasheet8 pages10 years ago

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1676165-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-12-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERA-6ARB113V
Res Thin Film 0805 11K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB103V
Res Thin Film 0805 10K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6ARB123V
Res Thin Film 0805 12K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRB0710KL
125mW Thin Film Resistor 150V ±0.1% ±10ppm/℃ 10kΩ 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityRN73C2B10KBTDF
Res Thin Film 1206 10K Ohm 0.1% 0.125W(1/8W) ±10ppm/C SMD T/R
Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity / AMP 1676165-3 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 11000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Chip Resistor, 11kΩ ±0.1% 100mW ±10ppm/°C 0805 SMD 2mm × 1.25mm × 650μm
Rn 0805 11K 0.1% 10Ppm 5Krl; |Te Connectivity Holsworthy RN73C2A11KBTD
Special Order: RN 0805 11K 0.1% 10PPM 5KRL Resistance Value: 11K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 11K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A11KBTD | Internal Number: 1676165-3 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C2A11KBTD