TE Connectivity RN73C2B10KBTDF

Res Thin Film 1206 10K Ohm 0.1% 0.125W(1/8W) ±10ppm/C SMD T/R
$ 0.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C2B10KBTDF.

IHS

Datasheet4 pages2 years ago

Master Electronics

Electro Sonic

TE Connectivity

Arrow.cn

Inventory History

3 month trend:
+1358%

CAD Models

Download TE Connectivity RN73C2B10KBTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Yageo GroupRT1206BRB0710KL
Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
PanasonicERA8ARB103V
Res Thin Film 1206 10K Ohm 0.1% 0.25W(1/4W) ±10ppm/C Pad SMD Automotive T/R
Res Thin Film 1206 10K Ohm 0.1% 1/4W 10ppm/C Molded SMD SMD Paper T/R
TNPW-1206 10K 0.1% T-13 R75
TE Connectivity / AMP1614722-5
Res Thin Film 1206 10K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
TE ConnectivityRN73C2B10KBTDF
Res Thin Film 1206 10K Ohm 0.1% 0.125W(1/8W) ±10ppm/C SMD T/R
PanasonicERA-8ARB113V
Res Thin Film 1206 11K Ohm 0.1% 0.25W(1/4W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity RN73C2B10KBTDF provided by its distributors.

Res Thin Film 1206 10K Ohm 0.1% 0.125W(1/8W) ±10ppm/C SMD T/R
Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
10KΩ ±0.1% ±10ppm/℃ 1206 SMD mount 3.05mm*1.55mm*650μm
Special Order: RN 1206 10K 0.1% 10PPM 1K RL Resistance Value: 10K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 1206 Surface Mount Resistor | 10K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2B10KBTDF | Internal Number: 1614707-8 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1614707-8