Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1676155-1

Fixed Resistor, Thin Film, 0.1W, 110ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
$ 0.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1676155-1.

Newark

Datasheet8 pages9 years ago
Datasheet6 pages12 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1676155-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivityRN73C2A110RBTDF
Fixed Resistor, Thin Film, 0.1W, 110ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
TE ConnectivityRN73C2A110RBTDF
Fixed Resistor, Thin Film, 0.1W, 110ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP1676155-1
Fixed Resistor, Thin Film, 0.1W, 110ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRB07100RL
100Ω 125mW 150V Thin Film Resistor ±0.1% ±10ppm/℃ 0805 Chip Resistor - Surface Mount RoHS
PanasonicERA6AEB111V
Res Thin Film 0805 110 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity / AMP 1676155-1 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 110ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
110Ω ±0.1% ±10ppm/°C Thin Film Chip Resistor, 0805, 2mm × 1.25mm × 650μm, SMD
Res Thin Film 0805 110 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Molded SMD T/R
RESISTOR, THIN FILM, RES 110 OHMS, PWR-RTG 0.1 W, TOL 0.1%, SMT, 0805
Rn 0805 110R 0.1% 10Ppm Cut Length |Te Connectivity Holsworthy RN73C2A110RBTG
110 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0805, Cut Tape Length, Resistance Class Up to 1kΩ, .1 W, Holsworthy RN73
Special Order: RN 0805 110R 0.1% 10PPM CUT LENGTH Resistance Value: 110 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 110 Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A110RBTG | Internal Number: 1676155-1 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C2A110RBTG