What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1625966-9

Fixed Resistor, Wire Wound, 16W, 15000ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount

$ 2.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1625966-9.

Electro Sonic

Datasheet4 pages14 years ago
Datasheet6 pages2 years ago

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-78.57%

CAD Models

Download TE Connectivity / AMP 1625966-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP1625966-9
Fixed Resistor, Wire Wound, 16W, 15000ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivitySBCHE1515KJ
RES, 2R2, 17W, AXIAL, WIREWOUND; Available until stocks are exhausted Alternative available
TE ConnectivitySBCHE1515KJ
RES, 2R2, 17W, AXIAL, WIREWOUND; Available until stocks are exhausted Alternative available
Fixed Resistor, Wire Wound, 10W, 15000ohm, 387.298V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 15000ohm, 273.861V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 15000ohm, 273.861V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1625966-9 provided by its distributors.

Fixed Resistor, Wire Wound, 16W, 15000ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 15K OHM 5% 16W
15KΩ ±5% ±30ppm/℃ Flange mounting 21mm*21mm*11mm
Hsa10 15K 5%; |Cgs Te Connectivity HSA1015KJ
HSA10 15K 5% Resistance Value: 15K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Power Resistors: Aluminum Housed & Hsa | 15K Ω Wire Wound 5 % Power Resistor | Part Number: HSA1015KJ | Internal Number: 1625966-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSA1015KJ