What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1623795-8

Fixed Resistor, Wire Wound, 10W, 33ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1623795-8.

Electro Sonic

Datasheet3 pages15 years ago

Newark

TE Connectivity

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+159%

CAD Models

Download TE Connectivity / AMP 1623795-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity2176084-4
Fixed Resistor, Wire Wound, 7W, 33ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP3W33RJ
Fixed Resistor, Wire Wound, 3W, 33ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity2176081-4
TE CONNECTIVITY EP1WS33RJ Through Hole Resistor, 33 ohm, 500 V, Axial Leaded, 1 W,5%, EP Series
Stackpole ElectronicsRSF3JB30R0
Fixed Resistor, Metal Oxide Film, 3W, 30ohm, 800V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM14JT33R0
Fixed Resistor, Carbon Film, 0.25W, 33ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT33R0
Fixed Resistor, Carbon Film, 0.125W, 33ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupSQP500JB-33R
Fixed Resistor, Wire Wound, 5W, 33ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP7-1623795-3
Fixed Resistor, Wire Wound, 15W, 33ohm, 1000V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879354-9
Fixed Resistor, Metal Film, 3W, 33ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879350-3
Fixed Resistor, Metal Film, 1W, 33ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTUW5J33RE
Fixed Resistor, Wire Wound, 5W, 33ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 33ohm, 11.4892V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1623795-8 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 33ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
33Ω ±5% 10W ±300ppm/℃ Through hole mounting 48mm(Length)*9mm(height)
Res Wirewound 33 Ohm 5% 10W ±300ppm/C Ceramic AXL Box/Loose
Wirewound Resistors - Through Hole SQP10 33R 5% WIRE
Sqp10 33R 5% Wire; |Cgs Te Connectivity SQPW1033RJ
33 Ω, Wire Wound, Power Resistor Resistor, 5 %, 48 x 10 x 9 mm, 2 Termination, Loose Piece - Box, Resistance Class Up to 1kΩ, 10 W, CGS SQ
SQP10 33R 5% WIRE Resistance Value: 33 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 10 W Wirewound Resistor: Horizontal Mount | 33 Ω Wire Wound Power Resistor 5 % | Part Number: SQPW1033RJ | Internal Number: 1623795-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQPW1033RJ