TE Connectivity CFR25J20K

Res, 20K, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J20K
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR25J20K.

Newark

Datasheet4 pages11 years ago

TE Connectivity

Master Electronics

Farnell

Inventory History

3 month trend:
-0.37%

CAD Models

Download TE Connectivity CFR25J20K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCFR50J18K
Res, 18K, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J18K
Stackpole ElectronicsCF12JT20K0
Fixed Resistor, Carbon Film, 0.5W, 20000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT20K0
Res Carbon Film 20K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCFM14JA20K0
Res Carbon Film 20K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL Ammo

Descriptions

Descriptions of TE Connectivity CFR25J20K provided by its distributors.

Res, 20K, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J20K
Res General Purpose Carbon Film 20k Ohm 5% 1/3W 0ppm/°C to -450ppm/°C Conformal Axial Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.33W, 20000ohm, 250V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Special Order: CFR25 5% 20K Resistance Value: 20K Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .33 W Through-Hole Resistor | 20K Ω Thin Film General Purpose Resistor | Part Number: CFR25J20K | Internal Number: 5-1623930-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1623930-0