What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1617564-9

Electromechanical Relay SPDT 1A 26.5VDC 2KOhm Through Hole
$ 67.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1617564-9.

IHS

Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1617564-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 67.135
$ 60.31
Stock
14
14
Authorized Distributors
6
6
Relay Type
-
-
Throw Configuration
SPDT
-
Contact Current Rating
1 A
1 A
Coil Voltage (DC)
14.2 V
14.2 V
Coil Voltage (AC)
-
-
Coil Current
13 mA
13 mA
Max Voltage Rating (AC)
-
-
Coil Resistance
2 kΩ
2 kΩ
Coil Power
351 mW
351 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2003-05-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity2-1617118-0
Electromechanical Relay SPDT 1A 26.5VDC 2KOhm Through Hole
TE Connectivity3-1617118-9
Single Pole Electrically Held Electromechanical Relay SPDT 1A 26.5VDC 2000Ohm Through Hole
TE Connectivity / AMP2-1617118-1
Single Pole Electrically Held Electromechanical Relay SPDT 1A 26.5VDC 2000Ohm Through Hole
Teledyne RelaysM39016/8-036L
Electromechanical Relay SPDT 1ADC/0.25AAC 26.5VDC 2KOhm Through Hole
Electromechanical Relay SPDT 1A 24VDC 3.84KOhm Through Hole
PanasonicHY1Z-24V
RELAY TELECOM SPDT 1A 24V | Panasonic Electronic Components HY1Z-24V
TE ConnectivityM39016/23-030M
Electromechan Relay Spdt 1A 26.5V 2Kohm Thru-Hole |Raychem Te Connectivity M39016/23-030M
Teledyne RelaysJ411-26WL
Signal Relay 26.5VDC 2KOhm 1ADC/0.25AAC SPDT(9.4x10.29x6.86)mm THT Established Reliability Relay
Teledyne RelaysER421DM-26A
Signal Relay 26.5VDC 2KOhm 1ADC/0.25AAC SPDT(9.4x9.4x7.11)mm THT Latching Relay
Teledyne RelaysJ411D-26PL
Signal Relay 26.5VDC 2KOhm 1ADC/0.25AAC SPDT(9.4x10.29x6.86)mm THT Established Reliability Relay
TE ConnectivityM39016/23-024M
Signal Relay 26.5VDC 2KOhm 1A SPDT(9.4x10.29x7.11)mm THT Military Relay
TE Connectivity / AMP1617162-9
Signal Relay 26VDC 1A SPDT( (9.4mm 9.4mm 7.11mm)) THT

Descriptions

Descriptions of TE Connectivity / AMP 1617564-9 provided by its distributors.

Electromechanical Relay SPDT 1A 26.5VDC 2KOhm Through Hole
RELAY, MIL-AERO, SPDT, 26 VDC, PCB, M28776/7-007M, TO-5/.100 GRID SERIES
RELAY GEN PURPOSE SPDT 1A 26.5V
J1Mac-26Xms=M39016/7-036M/ Pkg |Cii Te Connectivity J1MAC-26XMS
Cross Referenced to TE CONNECTIVITY - Part AMP1617564-9
Military/Aerospace High Performance Relays
Low Signal Relays - PCB J1MAC-26XMS
Power/Signal Relay, 1 Form C, SPST-CO, Momentary, 0.013A (Coil), 26VDC (Coil), 351mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • J1MAC-26XMS