TE Connectivity / AMP 1614964-3

Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1614964-3.

IHS

Datasheet9 pages4 years ago

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-17.25%

CAD Models

Download TE Connectivity / AMP 1614964-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.212
$ 0.134
$ 0.134
Stock
200,888
22,852
22,852
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
1206
1206
1206
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT1206BRD07100RL
Res Thin Film 1206 100 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R
PanasonicERA8AEB101V
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 100Ω 1206 Chip Resistor - Surface Mount ROHS
400mW Thin Film Resistor ±25ppm/℃ ±0.1% 100Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thin Film 1206 100 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R
SMD Chip Resistor, 100 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision
Fixed Resistor, Thin Film, 0.4W, 100ohm, 200V, 0.1% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of TE Connectivity / AMP 1614964-3 provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Chip Resistor 100Ω ±0.1% ±25ppm/°C 1206, SMD, 3.05mm × 1.55mm × 650μm
RES SMD 100 OHM 0.1% 1/8W 1206
Res, Cpf1206B100Re1; |Te Connectivity Neohm CPF1206B100RE1

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF1206B100RE1