Stackpole Electronics RNCS1206BKE100R

Res Thin Film 1206 100 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCS1206BKE100R.

Master Electronics

Datasheet7 pages2 years ago

IHS

Future Electronics

Stackpole Electronics

Inventory History

3 month trend:
+232%

CAD Models

Download Stackpole Electronics RNCS1206BKE100R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.212
$ 0.212
Stock
22,930
200,888
200,888
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
1206
1206
1206
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupRT1206BRD07100RL
Res Thin Film 1206 100 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R
PanasonicERA8AEB101V
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 100Ω 1206 Chip Resistor - Surface Mount ROHS
400mW Thin Film Resistor ±25ppm/℃ ±0.1% 100Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thin Film 1206 100 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R
SMD Chip Resistor, 100 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision
PanasonicERA-8AEB1020V
Res Thin Film 1206 102 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Stackpole Electronics RNCS1206BKE100R provided by its distributors.

Res Thin Film 1206 100 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.1% +/-Tol, Surface Mount, 1206
Chip Resistor, 100Ω ±0.1%, 125mW, ±25ppm/°C, 1206, SMD, 3.05mm × 1.55mm × 650μm
RES PREC, 100 ohm, 1206, 0.1%, 25 ppm, 0.125W
1206 (3216Metric) FIXED RESISTOR RNCS 0.120Lx0.061W 3.05mmx1.55mm 0.125W 1/8W 100Ohm ±25ppm/C

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)