Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1614959-8

Fixed Resistor, Thin Film, 0.1W, 1100000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1614959-8.

element14 APAC

Datasheet4 pages2 years ago
Datasheet9 pages11 years ago

IHS

Newark

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-20.90%

CAD Models

Download TE Connectivity / AMP 1614959-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT0805BRD071ML
RES SMD 1M OHM 0.1% 1/8W 0805 / 1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 1MΩ 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF-A-0805B1M0E1
Res Thin Film 0805 1M Ohm 0.1% 0.1W(1/10W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thin Film 0805 1M Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
TE ConnectivityRP73F2A1M0BTDF
Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRE071ML
Res Thin Film 0805 1M Ohm 0.1% 0.125W(1/8W) ±50ppm/C Pad SMD T/R
TE Connectivity / AMP1614959-8
Fixed Resistor, Thin Film, 0.1W, 1100000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE ConnectivityCPF0805B1M1E
Fixed Resistor, Thin Film, 0.1W, 1.1e+06ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE ConnectivityCPF0805B1M0E1
Res Thin Film 0805 1M Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Yageo GroupAT0805BRD071ML
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 1MΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 1614959-8 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 1100000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
1.1MΩ ±0.1% 100mW ±25ppm/°C 0805 Chip Resistor, SMD, 2mm L × 550μm H
1.1 Mohm 0.1% 1-- mW ±25ppm/°C SMT Thin Film Resistor 0805
Res, 1M1, 0.1%, 0.1W, 0805, Thin Film Rohs Compliant: Yes
RES SMD 1.1M OHM 0.1% 1/10W 0805
Thin Film Resistor CPF 0805 1M1 0.1%
RES, 1M1, 0.1%, 0.1W, 0402, THIN FILM; Resistance:1.1Mohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Resistor Case / Package:0805 ^2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Preci
CPF0805 1M1 0.1% 25PPM 1K RL Resistance Value: 1.1M Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 1.1M Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B1M1E1 | Internal Number: 1614959-8 | TE Connectivity | NEOHM
RES, 1M1, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1.1Mohm; Product Range: CPF Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0805B1M1E1