Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0805B1M1E

Fixed Resistor, Thin Film, 0.1W, 1.1e+06ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0805B1M1E.

TME

Datasheet9 pages4 years ago

IHS

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-0.25%

CAD Models

Download TE Connectivity CPF0805B1M1E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-02-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRT0805BRD071ML
RES SMD 1M OHM 0.1% 1/8W 0805 / 1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 1MΩ 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityRP73F2A1M0BTDF
Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP1614959-8
Fixed Resistor, Thin Film, 0.1W, 1100000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE ConnectivityCPF-A-0805B1M0E1
Res Thin Film 0805 1M Ohm 0.1% 0.1W(1/10W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thin Film 0805 1M Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity CPF0805B1M1E provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 1.1e+06ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
RP73 Series 0805 1.1 MOhm ±0.1 % 0.1 W ±25 ppm/°C SMT Thin Film Resistor
PRECISION THIN FILM SMNT RESISTOR 0805 CASE 1.1MOHM +/-0.1% 0.1W +/-25PPM/C
RES SMD 1.1M OHM 0.1% 1/10W 0805
Special Order: CPF0805 1M1 0.1% 25PPM 5K RL Resistance Value: 1.1M Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 1.1M Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B1M1E | Internal Number: 7-1614894-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1614894-1