Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1546842-5

Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1546842-5.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages18 years ago

Farnell

TE Connectivity

ShanghaiCT

Electro Sonic

CAD Models

Download TE Connectivity / AMP 1546842-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-11-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1546306-6
Tyco Electronics Isolated terminal strip, 6road, 2line, 9.53mmPitch, 20A, 300 V, 22 → 12 AWG
PCB Mount Barrier Terminal Block, 4 Positions, 1 Row, 9.53mm, 22 AWG to 14 AWG, 15A, 300 V
TE Connectivity796739-2
Conn Terminal Block F 2 POS 9.53mm Solder RA Thru-Hole 32A/Contact
9.53mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 6 Circuits
TE Connectivity796739-3
BUCHANAN, TERMINAL BLOCK CONNECTOR, PCB,3 POSITION,9.53 MM,600 VAC,30 A, GREEN
Panel Mount Barrier Terminal Block, 2 Row, 3 Ways, 22 AWG, 14 AWG, 9.53 mm, 15 A
Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
TE Connectivity6-1437665-6
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP5-1437665-4
Connector Barrier Terminal Block 5 Position 9.53mm Quick Connect Straight Panel Mount 20A
TE Connectivity1-796603-2
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1546781-2
Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity / AMP 1546842-5 provided by its distributors.

Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
JC6 Series BUCHANAN Dual-Barrier Terminal Block 5-Position 12 to 22 AWG Quick Connect Terminal Polypropylene Black
Conn Barrier Strip 5 POS 9.53mm Faston ST Panel Mount 20A/Contact Bag
TERMINAL BLOCK, BARRIER, 5WAYS, 12AWG
Jc6-Q208-05=Jc6 Series Termina; |Te Connectivity 1546842-5
Barrier Strips Barrier Strip Sockets
Barrier Strips, Dual Barrier, Quick Connects, Wire-to-Board, 5 Position, 9.53 mm [.375 in] Centerline, 1 Row, 300 V, Buchanan JC6 Series
Special Order: JC6-Q208-05=JC6 SERIES TERMINA Number of Positions: 5 Barrier Strip Style: Dual Barrier Bottom Termination Type: Quick Connect Tab Connector System: Wire-to-Board Centerline (Pitch): .375 in Barrier Strip | 5 Dual Barrier Quick Connect Tab Wire-to-Board | Part Number: 1546842-5 | Internal Number: 1546842-5 | Alias Number: JC6-Q208-05 | .375" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1546842-5 .
  • JC6-Q208-05