TE Connectivity 796739-2

Conn Terminal Block F 2 POS 9.53mm Solder RA Thru-Hole 32A/Contact
$ 2.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 796739-2.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet8 pages0 years ago

JRH Electronics

IHS

Farnell

Master Electronics

Inventory History

3 month trend:
-61.70%

CAD Models

Download TE Connectivity 796739-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-1437664-0
Conn Barrier Terminal Block 2 POS 9.53mm Solder ST Through Hole 20A
TE Connectivity796741-2
Conn Terminal Block 2 POS 9.53mm Solder RA Thru-Hole 32A/Contact
TE Connectivity3-1437652-9
Terminal Block, Barrier, 2Pos, 22-12Awg; |Buchanan Te Connectivity 6PCV-02-006
TE Connectivity / AMP4-1437652-6
Terminal Block Connector, 2 POS, 9.53mm Pitch, Solder, ST, TH, 25A/Contact
TE Connectivity1776160-2
Strip Terminal Block, 1 Row(s), 1 Deck(s)
TE Connectivity282860-2
Conn Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 24A/Contact

Descriptions

Descriptions of TE Connectivity 796739-2 provided by its distributors.

Conn Terminal Block F 2 POS 9.53mm Solder RA Thru-Hole 32A/Contact
Fixed Terminal Blocks 2P Side Entry 9.52Mm |Amp Te Connectivity 796739-2
Strip Terminal Block, 32A, 1 Row(s), 1 Deck(s)
2 Position 9.53 mm Pitch Solder RA Through Hole 32 A Connector Terminal Block
TERMINAL BLOCK, WIRE TO BRD, 2POS, 12AWG
CONNECTOR,TERMAINL BLOCK, 2 POS,PCB MT,9.52MM,600VAC
Conn PC Board Header 2 POS 9.53mm RA Through Hole 30A
2 POS PCB MT 9.52MM HI CRT TBK
TERM BLK 2P SIDE ENT 9.53MM PCB
2 POS PCB MT 9.52MM HI CRT TBK Number of Positions: 2 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .375 in Centerline (Pitch): 9.53 mm PCB Terminal Block | 2 Header Wire-to-Board .375" | Part Number: 796739-2 | Internal Number: 796739-2 | .375" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty