TE Connectivity 796739-3

Buchanan, Terminal Block Connector, Pcb, 3 Position, 9.53 Mm, 600 VAC, 30 A, Green
$ 3.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 796739-3.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet1 page15 years ago
Datasheet8 pages0 years ago

JRH Electronics

Newark

IHS

Master Electronics

Inventory History

3 month trend:
-18.57%

CAD Models

Download TE Connectivity 796739-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-1437664-1
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1437664-5
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity5-1437652-4
PCB Mount Barrier Terminal Block, 9.53 mm, 1 Row, 3 Ways, 22 AWG, 12 AWG, 25 A
9.53mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 3 Circuits, with Screw Clamp Washer
TE Connectivity / AMP4-1546158-7
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1766356
Terminal Block, Header, R/A, 3Way, Th; |Phoenix Contact 1766356

Descriptions

Descriptions of TE Connectivity 796739-3 provided by its distributors.

BUCHANAN, TERMINAL BLOCK CONNECTOR, PCB,3 POSITION,9.53 MM,600 VAC,30 A, GREEN
Conn Eurostyle Block HDR 3 POS 9.53mm Solder ST Thru-Hole 30A Carton
Strip Terminal Block, 32A, 1 Row(s), 1 Deck(s)
Wire to Board 3 Position 9.53 mm Pitch 24-10 AWG Euro Style Terminal Block
Fixed Terminal Blocks 3 POS PCB MT 9.52MM
3 POS PCB MT 9.52MM HI CRT TBK
Pitch Spacing:9.53Mm; Product Range:-; Wire Size (Awg):30Awg To 10Awg Rohs Compliant: Yes |Amp Te Connectivity 796739-3.
796739-3, TE CONNECTIVITY/AMP BRAND
TERM BLK 3P SIDE ENT 9.53MM PCB
3 POS PCB MT 9.52MM HI CRT TBK Number of Positions: 3 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .375 in Centerline (Pitch): 9.53 mm PCB Terminal Block | 3 Header Wire-to-Board .375" | Part Number: 796739-3 | Internal Number: 796739-3 | .375" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796739-3.