Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1546108-4

Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 15A/Contact
$ 1.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1546108-4.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages17 years ago

TE Connectivity

Newark

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
-69.20%

CAD Models

Download TE Connectivity / AMP 1546108-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Phoenix Contact1808832
Terminal Block, Pluggable, 4Pos, 14Awg; |Phoenix Contact 1808832
TE Connectivity796634-4
TERMINAL BLOCK, PLUG, STACKING, 5.08mm PITCH | TERM BLOCK PLUG 4POS STR 5.08MM
TE Connectivity282807-4
Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 15A/Contact
Conn Eurostyle Block F 4 POS 5.08mm Screw ST Cable Mount 10A/Contact Eurostyle™
TE Connectivity284041-4
Conn Terminal Block PL 4 POS 5.08mm Solder ST Thru-Hole 15A/Contact
Weidmuller1716340000
Conn Terminal Block SKT 4 POS 5.08mm Screw RA Cable Mount 10A Box

Descriptions

Descriptions of TE Connectivity / AMP 1546108-4 provided by its distributors.

Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 15A/Contact
Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
Eurostyle Tb, plug, grey, stkg 4P; |Buchanan Te Connectivity 1546108-4
Pluggable Terminal Blocks PLUG 4 POS R/A .200
TERM BLOCK PLUG 4POS STR 5.08MM
EUROSTYLE TB,PLUG,GREY,STKG 4P Terminal Block Connector Type: Receptacle Connector System: Wire-to-Board Number of Positions: 4 Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm Receptacle Wire-to-Board 4 .2" | PCB Terminal Block | Part Number: 1546108-4 | Internal Number: 1546108-4 | .2" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors