TE Connectivity 284041-4

Conn Terminal Block PL 4 POS 5.08mm Solder ST Thru-Hole 15A/Contact
$ 3.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 284041-4.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet6 pages15 years ago
Technical Drawing1 page15 years ago
Datasheet8 pages0 years ago

Farnell

IHS

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-13.00%

CAD Models

Download TE Connectivity 284041-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

TE Connectivity796636-4
Terminal Block Header, 4, 300 V, 15 A, 5.08 mm, Through Hole Vertical, Header
TE Connectivity796949-4
Terminal Block; 5.08mm Centerline; Side Wire Entry; 30-12AWG; Black; 4 Position
TE Connectivity282837-4
Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact
Phoenix Contact1924321
Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1716340000
Conn Terminal Block SKT 4 POS 5.08mm Screw RA Cable Mount 10A Box
Phoenix Contact1808832
Terminal Block, Pluggable, 4Pos, 14Awg; |Phoenix Contact 1808832

Descriptions

Descriptions of TE Connectivity 284041-4 provided by its distributors.

Conn Terminal Block PL 4 POS 5.08mm Solder ST Thru-Hole 15A/Contact
Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK VERTICAL PLUG S Number of Positions: 4 Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm Ampseal Header | 4 Plug Wire-to-Board .2" | .2" | TE Connectivity |
Terminal Block, Pluggable, 4Pos; Pitch Spacing:5.08Mm; No. Of Positions:4Positions; Conductor Area Csa:3Mm²; Wire Connection Method:Screw; Rated Current:15A; Rated Voltage:300V; Product Range:-; Wire Size (Awg):30Awg To 12Awg Rohs Compliant: Yes |Buchanan Te Connectivity 284041-4

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty