Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1526406-2

Heavy Duty Drawn Electrical Lugs
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1526406-2.

IHS

Datasheet1 page21 years ago
Datasheet1 page0 years ago

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-05-27
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

PanduitP2-56R-T
Panduit Pan-Term Ring Terminal; #2; 5/16" Stud; Non-Insulated; 200 ct.
VersaKrimp Ring Tongue Terminal for 2 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton
PanduitP2-14R-T
Ring Screw Terminal, Wire Mount, Free Hanging, TH, 37.1mm × 17.27mm × 1.52mm
PanduitP2-10R-T
Ring Terminal, #10 Stud Size, 2 AWG, 2,000 V, Bare Insulated, Bare, 200 PK
TE Connectivity320741
Terminal, Ring Tongue, 7/16", 2Awg; Stud |Te Connectivity Amp 320741
TE Connectivity8-320383-3
Ring Tongue Terminal 2AWG 38.79mm 15.87mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity / AMP 1526406-2 provided by its distributors.

Heavy Duty Drawn Electrical Lugs
CONN RING CIRC 2AWG #3/8 CRIMP
CONN RING STR 2AWG 3/8" TIN
Tubular 2AWG Tin

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors