Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit P2-14R-T

Ring Screw Terminal, Wire Mount, Free Hanging, TH, 37.1mm × 17.27mm × 1.52mm
$ 1.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P2-14R-T.

IHS

Datasheet1 page9 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+2.88%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitP2-56R-T
Panduit Pan-Term Ring Terminal; #2; 5/16" Stud; Non-Insulated; 200 ct.
VersaKrimp Ring Tongue Terminal for 2 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton
PanduitP2-10R-T
Ring Terminal, #10 Stud Size, 2 AWG, 2,000 V, Bare Insulated, Bare, 200 PK
TE Connectivity320741
Terminal, Ring Tongue, 7/16", 2Awg; Stud |Te Connectivity Amp 320741
TE Connectivity8-320383-3
Ring Tongue Terminal 2AWG 38.79mm 15.87mm Tin Loose Piece
Ring Tongue Terminal 2AWG Copper 43.2mm Tin Loose

Descriptions

Descriptions of Panduit P2-14R-T provided by its distributors.

Ring Screw Terminal, Wire Mount, Free Hanging, TH, 37.1mm × 17.27mm × 1.52mm
Ring terminal large wire 2 AWG 1/4 stud size non-insulated bulk package.
TERMINAL, RING TONGUE, 1/4", 2AWG; Stud Size - Metric: M6; Stud Size - Imperial: 1/4"; Wire Size AWG Max: 2AWG; Conductor Area CSA: 35mm²; Product Range: P Series; Insulator Colour: -; Insulator Material: Unin
Ring Terminal, Large Wire, Non-Insulated, 2 American Wire Gauge (AWG), 1/4 Inch Stud Size. Designed for use with No. 8 - 2 AWG copper wire. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P2-14R-T.