Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit P2-10R-T

Ring Terminal, #10 Stud Size, 2 AWG, 2, 000 V, Bare Insulated, Bare, 200 PK
$ 1.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P2-10R-T.

IHS

Datasheet1 page9 years ago

JRH Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

VersaKrimp Ring Tongue Terminal for 2 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton
TE Connectivity320741
Terminal, Ring Tongue, 7/16", 2Awg; Stud |Te Connectivity Amp 320741
TE Connectivity8-320383-3
Ring Tongue Terminal 2AWG 38.79mm 15.87mm Tin Loose Piece
Ring Tongue Terminal 2AWG Copper 43.2mm Tin Loose
Ring Terminal, 35mm2
TE Connectivity / AMP1526291-2
Lug Terminal 2AWG 41.27mm 15.62mm Tin

Descriptions

Descriptions of Panduit P2-10R-T provided by its distributors.

Ring Terminal, #10 Stud Size, 2 AWG, 2,000 V, Bare Insulated, Bare, 200 PK
Panduit Pan-Term Ring Terminal; #2; #10 Stud; Non-Insulated; 200 ct.
Ring Tongue Terminal 2AWG 37.1mm 17.3mm Tin Bulk
Pan-Term P2-10R-T Ring Terminal
Panduit Sales Corp RingNon-Ins2 Awg#10 StudPk200
Uninsulated Terminals NON-INSL.RING #2 #10
Ring Terminal, Large Wire, Non-Insulated, 2 American Wire Gauge (AWG), No. 10 Stud Size. Designed for use with No. 8 - 2 AWG copper wire. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN