Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 151467

Lipped Blade Terminal 16-22AWG Copper Black 27.4mm Tin Loose
$ 1.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 151467.

IHS

Datasheet5 pages2 years ago

TE Connectivity

ShanghaiCT

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity165142
PIDG Crimp Terminal, Male, Red Nylon Insulated, 22-16 AWG, Tin Plated Copper
Quick Disconnect Terminal 18-22AWG Copper Red M 40.39mm Zinc Chromate Perma-Seal™ Carton
TE Connectivity165143
Connector Accessory, 0.105in Min Cable Dia, 0.14in Max Cable Dia, Contact
Perma-Seal Spade Tongue Terminal for 22-18 AWG Wire, Stud Size 6 (M3.5), Carton
TE Connectivity165168
PIDG Crimp Terminal, 16-22AWG, Copper/Tin, Red Insulated, Male
Pin Terminal, 18-22AWG, Copper, Red, 24.6mm, Tin Plated, Box

Descriptions

Descriptions of TE Connectivity / AMP 151467 provided by its distributors.

Lipped Blade Terminal 16-22AWG Copper Black 27.4mm Tin Loose
22-16 Pidg Lipped Blade Exp.1 Rohs Compliant: Yes |Te Connectivity Amp 151467
Connector Accessory, 0.105in Min Cable Dia, 0.14in Max Cable Dia, Polyamide
TE Connectivity Blade terminal PIDGseries, Insert width4.6mm, Wire size0.25mm²TO1.6mm², isolation, Male plug, Black
LIPPED BLADE TERMINAL, PIDG, BLACK,22-16 AWG
Crimp Wire Pins, Tabs & Ferrules, Blade, Tab Width 4.6 mm [.181 in], Tab Thickness .78 mm [.033 in], 20 – 16 AWG Wire Size, PIDG
Special Order: 22-16 PIDG LIPPED BLADE EXP.1 Terminal & Splice Type: Tab Terminal Type: Blade Tab Width: .18078 in Tab Width: 4.6 mm Tab Thickness: .78 mm Tab Blade .18078" 4.6 mm | Crimp Wire Pins & Tabs & Ferrule | Part Number: 151467 | Internal Number: 151467 | .18078" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors