TE Connectivity 1410137-1

Telecom and Datacom Connector, 192 Contact(s), Male, Right Angle, Solder Terminal, Plug
$ 96.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1410137-1.

IHS

Datasheet4 pages2 years ago
Datasheet1 page18 years ago

Master Electronics

Factory Futures

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-27.42%

CAD Models

Download TE Connectivity 1410137-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-10-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP1410138-1
Telecom and Datacom Connector, 192 Contact(s), Male, Right Angle, Solder Terminal, Plug
TE Connectivity / AMP1410139-1
1.8MM PITCH BACKPLANE CONNECTOR, MALE, RIGHT ANGLE, 12 ROW, 192 WAY
TE Connectivity / AMP1410421-1
Conn Daughter Card PL 128Signal/48Ground POS 1.8mm Solder RA Thru-Hole VITA 41
TE Connectivity1410189-3
Conn Daughter Card PL 56 POS 1.8mm Press Fit RA Thru-Hole VITA 46 Tube
TE Connectivity1410147-1
Telecom and Datacom Connector, 105 Contact(s), Male, Right Angle, Solder Terminal, Plug
TE Connectivity1410187-1
Conn Daughter Card PL 112 POS 1.35mm Press Fit RA Thru-Hole VITA 46/VITA 41 Tube

Descriptions

Descriptions of TE Connectivity 1410137-1 provided by its distributors.

Telecom and Datacom Connector, 192 Contact(s), Male, Right Angle, Solder Terminal, Plug
Cardedge & Backplane Connectors V-41 R/A PLG CTR-MOD P3/P4
Conn Daughter Card PL 192 POS 1.8mm Solder RA Thru-Hole VITA 41 Tube
MULTIGIG RT T2 .8" DC DF F-CTR
MULTIGIG RT Connectors and Accessories
Daughter Card Conn Centre Module
1410137-1, TE CONNECTIVITY/AMP BRAND
CONN PLUG VITA41 192POS EDGE MNT
CONNECTOR, R/A, VITA 41, CENTRE; Connector Type:Backplane; Row Pitch:1.35mm; Series:MULTIGIG RT; Pitch Spacing:1.8mm; No. of Contacts:16; Gender:Plug; Contact Termination:Through Hole Right Angle; No. of Rows:16; Contact Plating:Gold; Contact Material:Phosphor Bronze; Colour:Black; Connector Type:Backplane; Contact Material:Phosphor Bronze; Contact Plating:Gold; Flammability Rating:UL94V-0; Housing Type:Centre Module; Lead Spacing:1.8mm; Material:Liquid Crystal Polymer; Mounting Orientation:Right Angle; Mounting Type:Through Hole; No. of Mating Cycles:250; No. of Ways:16; Pin Length:1.62mm; Termination Method:Solder

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14101371