Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 104891-5

Connector Accessories 50 POS Terminating Cover Thermoplastic Black Plastic Bag
$ 8.405
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 104891-5.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-4.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-15
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

1.27mm Pitch EBBI 50D Plug, Right-Angle, 50 Circuits, 2.79mm PC Tail Length
TE Connectivity5650719-1
Conn Card Edge SKT 50 POS 1.27mm Press Fit ST Thru-Hole Box
TE Connectivity5749621-5
D-Sub Connector; Plug; Round Jacketed Cable; 30-28 AWG; 0.029 to 0.036 in.; IDC
1.27mm Pitch EBBI 50D Receptacle, Vertical, 50 Circuits, 3.40mm PC Tail Length
TE Connectivity5173280-3
TE Connectivity D-Sub Connector, Amplimite .050 I Series, Plug, DB50 Pin, TH, Right Angle Body
1.27mm Pitch EBBI 50D Plug, Vertical, without Latch, 50 Circuits, 2.79mm PC Tail Length

Descriptions

Descriptions of TE Connectivity / AMP 104891-5 provided by its distributors.

Connector Accessories 50 POS Terminating Cover Thermoplastic Black Plastic Bag
Connector Accessory, 0.036in Max Cable Dia, Cover Item, Polyester
Headers & Wire Housings 50P .050 GRID CABLE RECPT COVER
50pin Cap (Cover) AMPMODU 50/50 Grid Series
PCB Con Cover 50 50/50 GRID CABLE RCPT
CONN TERMINATE COVER 50POS .050
PCB Connector Covers, Cover, 50 Position, .05 in [1.27 mm] Centerline, 2 Row, Polyester, Standard Product Profile, Terminating, AMPMODU 50/50 Grid
Special Order: 50 50/50 GRID CABLE RCPT COVER Connector Cover Type: Terminating Cover Primary Product Color: Black Primary Product Material: Polyester Number of Positions: 50 Operating Temperature (Max): 105 °C Terminating Cover Black | PCB Connector Cover | Part Number: 104891-5 | Internal Number: 104891-5 | Polyester | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors