Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 103634-5

Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Tube

$ 2.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 103634-5.

IHS

Datasheet5 pages2 years ago

ShanghaiCT

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.13%

CAD Models

Download TE Connectivity / AMP 103634-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.94
$ 0.884
Stock
29,568
50,721
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
6
6
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Tin
Tin

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-103635-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Right Angle, MTE
TE Connectivity5-103673-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Right Angle, AMPMODU MTE
TE Connectivity5-104935-7
Header Latch Holder, 1-Row 6-Pin Male Pin Header, TH, Black, 17.78mm (L) × 13.59mm (H)
TE Connectivity104361-5
AMPMODU MTE Non-RoHS Compliant 2007 Gold Connector Header UL94V-0 15mOhm 105C 3A
TE Connectivity103672-5
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity103634-6
Conn Shrouded Header HDR 7 POS 2.54mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity / AMP 103634-5 provided by its distributors.

Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Tube
06 Mte Hdr Srra Latch .100Cl Rohs Compliant: No |Te Connectivity Amp 103634-5
Headers & Wire Housings LATCHING HDR SHRD 6P w/o hold down
6pin 2.54mm 1 Header,Latch Holder 3A 2.54μm Tin lead Black Through hole mounting 17.78mm(Length)*13.59mm(height)
CONN HEADER RTANG 6POS PCB TIN
.100 AMPMODU Headers, Housings & Contacts
06 MTE HDR SRRA LATCH .100CL PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 6 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 6 | PCB Connector Header & Receptacle | Part Number: 103634-5 | Internal Number: 103634-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors