Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 103171-1

Connector Headers and PCB Receptacles Crimping 380nm gold 22-26 AWG push-in
$ 0.366
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 103171-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.10%

Alternate Parts

Price @ 1000
$ 0.366
$ 0.26
Stock
146,004
152,955
Authorized Distributors
6
6
Connector Type
Socket
Socket
Number of Contacts
-
-
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Material
Bronze, Copper, Tin
Bronze, Copper, Tin
Contact Plating
Gold
Gold
Housing Material
-
-
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
105 °C
105 °C
Min Operating Temperature
-65 °C
-65 °C

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-10-22
LTD Date2026-12-29

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Molex Tin-Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
Connector Accessory, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity / AMP 103171-1 provided by its distributors.

Connector Headers and PCB Receptacles Crimping 380nm gold 22-26 AWG push-in
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; MOD IV RECP PLTD 15 DPLX
Contact SKT Crimp ST Cable Mount 22-26AWG Reel
Headers & Wire Housings MOD IV RECP PLTD 15
.100 AMPMODU Headers, Housings & Contacts
CONN SOCKET 22-26AWG CRIMP GOLD
Contact, Ampmodu Mod Iv Series, Socket, Crimp, 26-22Awg, Gold Plated Contacts, Copper Alloy Rohs Compliant: No |Te Connectivity Amp 103171-1
MOD IV RECP PLTD 15 DPLX Contact Type: Socket Contact Mating Area Plating Material: Gold Wire Contact Termination Area Plating Material: Tin Operating Voltage: 250 VAC Compatible With Wire & Cable Type: Discrete Wire Socket Gold Tin 250 VAC | Wire-To-Board Connector Contact | Part Number: 103171-1 | Internal Number: 103171-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors