What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 102567-8

Conn Shrouded Header HDR 80 POS 2.54mm Solder ST Thru-Hole Tube
$ 22.7
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 102567-8.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 102567-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.7
$ 13.968
Stock
1,991
6,128
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
80
80
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2026-10-22
LTD Date2026-12-29

Related Parts

Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Top Entry Thru-Hole Box
2.54mm Pitch C-Grid Breakaway Header Dual Row Vertical High Temperature 80 Circuits 0.38
1.27mm Pitch EBBI 50D Plug, Vertical, without Latch, 80 Circuits, 2.79mm PC Tail Length
Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag
Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity4-103328-0
Conn Unshrouded Header M 80 POS 2.54mm Solder ST Top Entry Thru-Hole Carton

Descriptions

Descriptions of TE Connectivity / AMP 102567-8 provided by its distributors.

Conn Shrouded Header HDR 80 POS 2.54mm Solder ST Thru-Hole Tube
80 Modii 2Pc Hdr Dr Shrd .100 Rohs Compliant: No |Te Connectivity Amp 102567-8
Board to Board & Mezzanine Connectors 80 2 PC HDR DR SHRD .102
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle
CONN HEADER VERT .100 80POS 15AU
80pin 2.54mm 2 2.54mm Header,Push-Pull 3A 380nm gold Black Through hole mounting 111.25mm(Length)*13.97mm(height)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors