Molex 10-89-7801

Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-89-7801.

Newark

Datasheet10 pages7 years ago
Datasheet1 page24 years ago

_legacy Avnet

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-2.21%

CAD Models

Download Molex 10-89-7801 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 80 Circuits, Tin (Sn) Plating
Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch
Samtec 2.54mmpitch40pDouble row pin header, TSWseries, right angle, Through hole mounting
Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Thru-Hole Box
Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of Molex 10-89-7801 provided by its distributors.

Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag
Connector Unshrouded Header 80 Position 2.54 mm Solder Straight Thru-Hole C-Grid®
2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 80 Circuits, Tin (Sn) Plating, 2.72mm PC Tail Length
CONN, PIN HDR, 80POS, 2ROW, 2.54MM, THT; Pitch Spacing:2.54mm; No. of Contacts:80Contacts; Gender:Header; Product Range:C-Grid 70280 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0010897801
  • 010897801
  • 10-89-7801.
  • 1089-7801
  • 10897801
  • A-70280-0040