3M 2380-6121TG

Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Top Entry Thru-Hole Box
$ 3.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 2380-6121TG.

IHS

Datasheet6 pages18 years ago

Inventory History

3 month trend:
-16.77%

CAD Models

Download 3M 2380-6121TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Thru-Hole Box
Amphenol Communications Solutions77313-818-72LF
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 72 Contacts, Through Hole, FCI BergStik 77313
Amphenol Communications Solutions67996-172HLF
Board Connector, 72 Contact(S), 2 Row(S), Male, Straight, Solder Terminal
Amphenol Communications Solutions77313-118-72LF
Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Top Entry Thru-Hole BERGSTIK® Bulk
TE Connectivity4-103783-0
Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity9-146252-0
Conn Unshrouded Header M 80 POS 2.54mm Solder ST Top Entry Thru-HoleCarton

Descriptions

Descriptions of 3M 2380-6121TG provided by its distributors.

Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Top Entry Thru-Hole Box
.100 Header, Single and Dual Row, Straight and Right Angle, Solder Tail | 3M 2380-6121TG
Se008001726 2380-6121Tg=80/2R/Pshdr/Str.230-.120/10Min/90:10 Rohs Compliant: No
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
80pin 2.54mm 2 2.54mm Header,Push-Pull 3A 250nm gold Black Through hole mounting 101.6mm*5.08mm*5.08mm
.100" Pin Strip Headers 80P STRT 2 ROW GOLD
3M Pin Strip Header, 2300 Series, 2380-
PIN HEADER, BOARD-TO-BOARD, 2.54
BOARD-BOARD CONNECTOR, HEADER, 80 POSITION, 2ROW; Connector Systems:Board-to-Board; Pitch Spacing:2.54mm; No. of Rows:2Rows; No. of Contacts:80Contacts; Contact Termination Type:Through Hole Straight; Product Range:2300 Series

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2380-6121-TG
  • 2380-6121TG.
  • SE008001726