What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 4-103328-0

Conn Unshrouded Header M 80 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-103328-0.

ShanghaiCT

Technical Drawing1 page7 years ago

TE Connectivity

RS (Formerly Allied Electronics)

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+13.63%

CAD Models

Download TE Connectivity 4-103328-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.19
$ 8.461
Stock
5,341
37,600
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
80
80
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-01-11
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity4-103777-0
Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity9-146258-0
80pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 2.54μm tin Black Through hole mounting
TE Connectivity4-103322-0
Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity4-102973-0
Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity4-103186-0
Header Connector, Pcb Mount, Receptacle, 80 Contacts, Pin, 0.1 Pitch, Pc Tail Terminal
TE Connectivity9-103795-0
Conn Unshrouded Header HDR 80 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Carton

Descriptions

Descriptions of TE Connectivity 4-103328-0 provided by its distributors.

Conn Unshrouded Header M 80 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
80 MODII HDR DRST B/A .100CL PCB Header & Receptacle | Part Number: 4-103328-0 | Internal Number: 4-103328-0 | TE Connectivity
80pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 2.54μm Tin lead Black Through hole mounting 101.19mm(Length)*4.88mm(height)
BOARD-BOARD CONN, HEADER, 80WAY, 2ROW; S; BOARD-BOARD CONN, HEADER, 80WAY, 2ROW; Series:AMPMODU Mod II; Pitch Spacing:2.54mm; No. of Rows:2; No. of Contacts:80; Gender:Header; Contact Termination:Through Hole Vertical; C
Board-Board Connector, Header, 80 Position, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:80Contacts; Contact Termination Type:Through Hole Straight; Connector Shroud:Unshrouded Rohs Compliant: No |Amp Te Connectivity 4-103328-0.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-103328-0.